
IHLP4040DZERR19M01 | |
|---|---|
DigiKey Part Number | 541-2594-2-ND - Tape & Reel (TR) 541-2594-1-ND - Cut Tape (CT) 541-2594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR19M01 |
Description | FIXED IND 190NH 40A 0.95 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 190 nH Shielded Molded Inductor 40 A 0.95mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR19M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.95mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 90A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104CDMCDDS-R19MC | Sumida America Inc. | 2 690 | 308-104CDMCDDS-R19MCCT-ND | 25,20000 Kč | Direct |
| PA4342.221NLT | Pulse Electronics | 4 251 | 553-3427-1-ND | 23,10000 Kč | Direct |
| HCM1104-R20-R | Eaton - Electronics Division | 320 | 283-HCM1104-R20-RCT-ND | 24,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 17,76400 Kč | 177,64 Kč |
| 100 | 14,61040 Kč | 1 461,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,03660 Kč | 8 018,30 Kč |
| 1 000 | 15,12234 Kč | 15 122,34 Kč |
| 1 500 | 14,61237 Kč | 21 918,56 Kč |
| 2 500 | 13,99500 Kč | 34 987,50 Kč |
| 3 500 | 13,60299 Kč | 47 610,47 Kč |
| 5 000 | 13,19976 Kč | 65 998,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

