
IHLP4040DZER680M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER680M5ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER680M5ACT-ND - Cut Tape (CT) 541-IHLP4040DZER680M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER680M5A |
Description | IHLP-4040DZ-5A 68 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 2.4 A 252mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 252mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.02MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 10 | 19,93400 Kč | 199,34 Kč |
| 100 | 16,39580 Kč | 1 639,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,58892 Kč | 7 294,46 Kč |
| 1 000 | 13,75681 Kč | 13 756,81 Kč |
| 1 500 | 13,29279 Kč | 19 939,19 Kč |
| 2 500 | 12,73096 Kč | 31 827,40 Kč |
| 3 500 | 12,37427 Kč | 43 309,94 Kč |
| 5 000 | 12,00743 Kč | 60 037,15 Kč |
| 12 500 | 11,55120 Kč | 144 390,00 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |

