
IHLP4040DZER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER3R3M5ACT-ND - Cut Tape (CT) 541-IHLP4040DZER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER3R3M5A |
Description | FIXED IND 3.3UH 11A 11.81 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 11 A 11.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER3R3M5A Models |
Category | DC Resistance (DCR) 11.81mOhm Max |
Mfr | Frequency - Self Resonant 25.5MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 4040 |
Current Rating (Amps) | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current - Saturation (Isat) 12A | Height - Seated (Max) 0.157" (4.00mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4342.332NLT | Pulse Electronics | 871 | 553-3433-1-ND | 21,63000 Kč | Direct |
| ETQ-P4M3R3KVC | Panasonic Industry | 96 | P19788CT-ND | 18,06000 Kč | Similar |
| SRP1038A-3R3M | Bourns Inc. | 2 318 | SRP1038A-3R3MCT-ND | 22,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 25 | 19,87240 Kč | 496,81 Kč |
| 50 | 18,73440 Kč | 936,72 Kč |
| 100 | 17,66560 Kč | 1 766,56 Kč |
| 250 | 16,34316 Kč | 4 085,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,77278 Kč | 8 386,39 Kč |
| 1 000 | 15,81674 Kč | 15 816,74 Kč |
| 1 500 | 15,28333 Kč | 22 924,99 Kč |
| 2 500 | 14,63762 Kč | 36 594,05 Kč |
| 3 500 | 14,22771 Kč | 49 796,99 Kč |
| 5 000 | 13,80606 Kč | 69 030,30 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

