3.3 µH Shielded Molded Inductor 11 A 11.81mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER3R3M51

DigiKey Part Number
541-IHLP4040DZER3R3M51TR-ND - Tape & Reel (TR)
541-IHLP4040DZER3R3M51CT-ND - Cut Tape (CT)
541-IHLP4040DZER3R3M51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER3R3M51
Description
FIXED IND 3.3UH 11A 11.81 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 11 A 11.81mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZER3R3M51 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
11.81mOhm Max
Series
Frequency - Self Resonant
25.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
4040
Current Rating (Amps)
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current - Saturation (Isat)
12A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1021,46000 Kč214,60 Kč
10017,64880 Kč1 764,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,09966 Kč7 549,83 Kč
1 00014,23853 Kč14 238,53 Kč
1 50013,75831 Kč20 637,47 Kč
2 50013,17683 Kč32 942,08 Kč
3 50012,80770 Kč44 826,95 Kč
5 00012,42800 Kč62 140,00 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč