
IHLP4040DZER3R3M01 | |
|---|---|
DigiKey Part Number | 541-1298-2-ND - Tape & Reel (TR) 541-1298-1-ND - Cut Tape (CT) 541-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER3R3M01 |
Description | FIXED IND 3.3UH 10A 14.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER3R3M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.4mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 18.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1104-3R3-R | Eaton - Electronics Division | 173 | 283-HCM1104-3R3-RCT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 16,27140 Kč | 1 627,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,92042 Kč | 6 960,21 Kč |
| 1 000 | 13,12648 Kč | 13 126,48 Kč |
| 1 500 | 12,68377 Kč | 19 025,66 Kč |
| 2 500 | 12,14760 Kč | 30 369,00 Kč |
| 3 500 | 11,80711 Kč | 41 324,89 Kč |
| 5 000 | 11,45693 Kč | 57 284,65 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

