
IHLP4040DZER3R3M01 | |
|---|---|
DigiKey Part Number | 541-1298-2-ND - Tape & Reel (TR) 541-1298-1-ND - Cut Tape (CT) 541-1298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER3R3M01 |
Description | FIXED IND 3.3UH 10A 14.4 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 14.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER3R3M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 16,27140 Kč | 1 627,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,92042 Kč | 6 960,21 Kč |
| 1 000 | 13,12648 Kč | 13 126,48 Kč |
| 1 500 | 12,68377 Kč | 19 025,66 Kč |
| 2 500 | 12,14760 Kč | 30 369,00 Kč |
| 3 500 | 11,80711 Kč | 41 324,89 Kč |
| 5 000 | 11,45693 Kč | 57 284,65 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

