
IHLP4040DZER330M1A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER330M1ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER330M1ACT-ND - Cut Tape (CT) 541-IHLP4040DZER330M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER330M1A |
Description | FIXED IND 33UH 4.4A 94.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 4.4 A 94.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 100 | 16,98110 Kč | 1 698,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,36122 Kč | 8 180,61 Kč |
| 1 000 | 15,42828 Kč | 15 428,28 Kč |
| 1 500 | 14,90802 Kč | 22 362,03 Kč |
| 2 500 | 14,27814 Kč | 35 695,35 Kč |
| 3 500 | 13,87824 Kč | 48 573,84 Kč |
| 5 000 | 13,46686 Kč | 67 334,30 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

