
IHLP4040DZER220M11 | |
|---|---|
DigiKey Part Number | 541-1307-2-ND - Tape & Reel (TR) 541-1307-1-ND - Cut Tape (CT) 541-1307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER220M11 |
Description | FIXED IND 22UH 5A 66 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 5 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER220M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 100 | 17,19530 Kč | 1 719,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,71120 Kč | 7 355,60 Kč |
| 1 000 | 13,87233 Kč | 13 872,33 Kč |
| 1 500 | 13,40428 Kč | 20 106,42 Kč |
| 2 500 | 12,83784 Kč | 32 094,60 Kč |
| 3 500 | 12,47809 Kč | 43 673,32 Kč |
| 5 000 | 12,10816 Kč | 60 540,80 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

