
IHLP4040DZER1R5M01 | |
|---|---|
DigiKey Part Number | 541-1301-2-ND - Tape & Reel (TR) 541-1301-1-ND - Cut Tape (CT) 541-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER1R5M01 |
Description | FIXED IND 1.5UH 15A 5.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 15 A 5.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER1R5M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.8mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 27.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 100 | 17,49760 Kč | 1 749,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,96990 Kč | 7 484,95 Kč |
| 1 000 | 14,11633 Kč | 14 116,33 Kč |
| 1 500 | 13,64016 Kč | 20 460,24 Kč |
| 2 500 | 13,06370 Kč | 32 659,25 Kč |
| 3 500 | 12,69767 Kč | 44 441,85 Kč |
| 5 000 | 12,32121 Kč | 61 606,05 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

