
IHLP4040DZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1300-2-ND - Tape & Reel (TR) 541-1300-1-ND - Cut Tape (CT) 541-1300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER1R0M01 |
Description | FIXED IND 1UH 17.5A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 17.5 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER1R0M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.1mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 36A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,18700 Kč | 211,87 Kč |
| 100 | 17,41360 Kč | 1 741,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,89934 Kč | 7 449,67 Kč |
| 1 000 | 14,04976 Kč | 14 049,76 Kč |
| 1 500 | 13,57591 Kč | 20 363,87 Kč |
| 2 500 | 13,00213 Kč | 32 505,32 Kč |
| 3 500 | 12,63780 Kč | 44 232,30 Kč |
| 5 000 | 12,26317 Kč | 61 315,85 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

