
IHLP4040DZER100M51 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER100M51TR-ND - Tape & Reel (TR) 541-IHLP4040DZER100M51CT-ND - Cut Tape (CT) 541-IHLP4040DZER100M51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER100M51 |
Description | FIXED IND 10UH 6.5A 33.06 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 6.5 A 33.06mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER100M51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.06mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 100 | 17,74330 Kč | 1 774,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,18072 Kč | 7 590,36 Kč |
| 1 000 | 14,31497 Kč | 14 314,97 Kč |
| 1 500 | 13,83222 Kč | 20 748,33 Kč |
| 2 500 | 13,24764 Kč | 33 119,10 Kč |
| 3 500 | 12,87651 Kč | 45 067,78 Kč |
| 5 000 | 12,49473 Kč | 62 473,65 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


