
IHLP4040DZER100M11 | |
|---|---|
DigiKey Part Number | 541-1308-2-ND - Tape & Reel (TR) 541-1308-1-ND - Cut Tape (CT) 541-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER100M11 |
Description | FIXED IND 10UH 7.5A 30.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 7.5 A 30.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER100M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,01100 Kč | 200,11 Kč |
| 100 | 16,44980 Kč | 1 644,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,03660 Kč | 8 018,30 Kč |
| 1 000 | 15,12234 Kč | 15 122,34 Kč |
| 1 500 | 14,61237 Kč | 21 918,56 Kč |
| 2 500 | 13,99500 Kč | 34 987,50 Kč |
| 3 500 | 13,60299 Kč | 47 610,47 Kč |
| 5 000 | 13,19976 Kč | 65 998,80 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


