IHLP3232DZER3R3M8A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 14,83954 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 11
Unit Price: 17,64000 Kč
Datasheet
3.3 µH Shielded Inductor 10.6 A 16.48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZER3R3M8A

DigiKey Part Number
541-IHLP3232DZER3R3M8ATR-ND - Tape & Reel (TR)
541-IHLP3232DZER3R3M8ACT-ND - Cut Tape (CT)
541-IHLP3232DZER3R3M8ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZER3R3M8A
Description
FIXED IND 3.3UH 10.6A 16.48 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 10.6 A 16.48mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.8A
Shielding
Shielded
DC Resistance (DCR)
16.48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50016,77278 Kč8 386,39 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč