
IHLP3232DZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1371-2-ND - Tape & Reel (TR) 541-1371-1-ND - Cut Tape (CT) 541-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER1R0M01 |
Description | FIXED IND 1UH 18A 5.78 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 18 A 5.78mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER1R0M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 100 | 16,53380 Kč | 1 653,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,14552 Kč | 7 072,76 Kč |
| 1 000 | 13,33877 Kč | 13 338,77 Kč |
| 1 500 | 12,88871 Kč | 19 333,06 Kč |
| 2 500 | 12,34388 Kč | 30 859,70 Kč |
| 3 500 | 11,99808 Kč | 41 993,28 Kč |
| 5 000 | 11,64230 Kč | 58 211,50 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



