10 µH Shielded Molded Inductor 5.2 A 59.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZER100M01

DigiKey Part Number
541-1370-2-ND - Tape & Reel (TR)
541-1370-1-ND - Cut Tape (CT)
541-1370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZER100M01
Description
FIXED IND 10UH 5.2A 59.9 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 5.2 A 59.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232DZER100M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
59.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.322" L x 0.322" W (8.18mm x 8.18mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1020,72500 Kč207,25 Kč
10017,04620 Kč1 704,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,65232 Kč7 826,16 Kč
1 00014,75991 Kč14 759,91 Kč
1 50014,26226 Kč21 393,39 Kč
2 50013,65945 Kč34 148,62 Kč
3 50013,27679 Kč46 468,76 Kč
5 00012,88332 Kč64 416,60 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč