
IHLP3232DZEK470M51 | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZEK470M51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZEK470M51 |
Description | FIXED IND 47UH 2.4A 269.64 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded Molded Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 13,27783 Kč | 16 597,29 Kč |
| Unit Price without VAT: | 13,27783 Kč |
|---|---|
| Unit Price with VAT: | 16,06617 Kč |

