IHLP2525CZERR33M07 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: 10,75478 Kč
Datasheet

Direct


Sumida America Inc.
In Stock: 0
Unit Price: 15,16000 Kč
Datasheet

Direct


Pulse Electronics
In Stock: 172
Unit Price: 16,84000 Kč
Datasheet
IHLP 0.270"L x 0.255" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZERR33M07

DigiKey Part Number
541-IHLP2525CZERR33M07TR-ND - Tape & Reel (TR)
541-IHLP2525CZERR33M07CT-ND - Cut Tape (CT)
541-IHLP2525CZERR33M07DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZERR33M07
Description
FIXED IND 330NH 20A 3.2 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 20 A 3.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZERR33M07 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
3.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,95958 Kč21 919,16 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč