MFR Recommended
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

IHLP2525CZERR33M01 | |
|---|---|
DigiKey Part Number | 541-1002-2-ND - Tape & Reel (TR) 541-1002-1-ND - Cut Tape (CT) 541-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR33M01 |
Description | FIXED IND 330NH 20A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 20 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR33M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,44636 Kč | 22 892,72 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |










