
IHLP2525CZERR22M01 | |
|---|---|
DigiKey Part Number | 541-2583-2-ND - Tape & Reel (TR) 541-2583-1-ND - Cut Tape (CT) 541-2583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR22M01 |
Description | FIXED IND 220NH 23A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 23 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR22M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,95958 Kč | 21 919,16 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |

