
IHLP2525CZERR20M07 | |
|---|---|
DigiKey Part Number | 541-IHLP2525CZERR20M07TR-ND - Tape & Reel (TR) 541-IHLP2525CZERR20M07CT-ND - Cut Tape (CT) 541-IHLP2525CZERR20M07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR20M07 |
Description | FIXED IND 200NH 24A 2.34MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 24 A 2.34mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR20M07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.34mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 17,17700 Kč | 171,77 Kč |
| 100 | 14,12880 Kč | 1 412,88 Kč |
| 1 000 | 11,62171 Kč | 11 621,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,95958 Kč | 21 919,16 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |

