MFR Recommended
Direct
Similar

IHLP2525CZERR20M06 | |
|---|---|
DigiKey Part Number | IHLP2525CZERR20M06-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR20M06 |
Description | FIXED IND 200NH 24A 2.34MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 24 A 2.34mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR20M06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 41A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.34mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,95958 Kč | 21 919,16 Kč |
| Unit Price without VAT: | 10,95958 Kč |
|---|---|
| Unit Price with VAT: | 13,26109 Kč |




