4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZER4R7M01

DigiKey Part Number
541-1010-2-ND - Tape & Reel (TR)
541-1010-1-ND - Cut Tape (CT)
541-1010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER4R7M01
Description
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER4R7M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,24700 Kč182,47 Kč
10015,00940 Kč1 500,94 Kč
1 00012,34535 Kč12 345,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,24908 Kč24 498,16 Kč
4 00011,55237 Kč46 209,48 Kč
6 00011,16387 Kč66 983,22 Kč
10 00010,84022 Kč108 402,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč