3.3 µH Shielded Molded Inductor 7 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZER3R3M11

DigiKey Part Number
541-2580-2-ND - Tape & Reel (TR)
541-2580-1-ND - Cut Tape (CT)
541-2580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER3R3M11
Description
FIXED IND 3.3UH 7A 26 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 7 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER3R3M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
6.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
26mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0630CDMCCDS-3R3MCSumida America Inc.53 848308-2465-1-ND14,28000 KčDirect
PA4341.332NLTPulse Electronics3 871553-3414-1-ND18,90000 KčDirect
CSAB0730-3R3MCODACA8174044-CSAB0730-3R3MCT-ND20,58000 KčSimilar
HCM0703-3R3-REaton - Electronics Division1 172283-HCM0703-3R3-RCT-ND25,20000 KčSimilar
SRP7030-3R3MBourns Inc.14118-SRP7030-3R3MCT-ND22,26000 KčSimilar
In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,24700 Kč182,47 Kč
10015,00940 Kč1 500,94 Kč
1 00012,34535 Kč12 345,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,24908 Kč24 498,16 Kč
4 00011,55237 Kč46 209,48 Kč
6 00011,16387 Kč66 983,22 Kč
10 00010,84022 Kč108 402,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč