IHLP-2525CZ-01 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZER1R5M01

DigiKey Part Number
541-1007-2-ND - Tape & Reel (TR)
541-1007-1-ND - Cut Tape (CT)
541-1007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER1R5M01
Description
FIXED IND 1.5UH 9A 15 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 9 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525CZER1R5M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1016,69300 Kč166,93 Kč
10013,73090 Kč1 373,09 Kč
1 00011,60971 Kč11 609,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,86412 Kč21 728,24 Kč
4 00010,24593 Kč40 983,72 Kč
6 0009,90118 Kč59 407,08 Kč
10 0009,48513 Kč94 851,30 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč