
IHLP2525CZER100M01 | |
|---|---|
DigiKey Part Number | 541-1013-2-ND - Tape & Reel (TR) 541-1013-1-ND - Cut Tape (CT) 541-1013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER100M01 |
Description | FIXED IND 10UH 3A 105 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER100M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 16,44000 Kč | 164,40 Kč |
| 100 | 13,52460 Kč | 1 352,46 Kč |
| 1 000 | 11,41584 Kč | 11 415,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,70056 Kč | 21 401,12 Kč |
| 4 000 | 10,09174 Kč | 40 366,96 Kč |
| 6 000 | 9,75219 Kč | 58 513,14 Kč |
| 10 000 | 9,34113 Kč | 93 411,30 Kč |
| 14 000 | 9,32673 Kč | 130 574,22 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |

