
IHLP2525BDER3R3M01 | |
|---|---|
DigiKey Part Number | 541-2575-2-ND - Tape & Reel (TR) 541-2575-1-ND - Cut Tape (CT) 541-2575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525BDER3R3M01 |
Description | FIXED IND 3.3UH 5A 51.6 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 51.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525BDER3R3M01 Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 51.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-3R3-R | Eaton - Electronics Division | 1 172 | 283-HCM0703-3R3-RCT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 100 | 15,15010 Kč | 1 515,01 Kč |
| 1 000 | 12,46168 Kč | 12 461,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,88826 Kč | 25 776,52 Kč |
| 4 000 | 12,15527 Kč | 48 621,08 Kč |
| 6 000 | 11,74653 Kč | 70 479,18 Kč |
| 10 000 | 11,47016 Kč | 114 701,60 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

