3.3 µH Shielded Molded Inductor 5 A 51.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525BDER3R3M01

DigiKey Part Number
541-2575-2-ND - Tape & Reel (TR)
541-2575-1-ND - Cut Tape (CT)
541-2575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525BDER3R3M01
Description
FIXED IND 3.3UH 5A 51.6 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 5 A 51.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525BDER3R3M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
13A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
51.6mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM0703-3R3-REaton - Electronics Division1 172283-HCM0703-3R3-RCT-ND25,20000 KčSimilar
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1018,41500 Kč184,15 Kč
10015,15010 Kč1 515,01 Kč
1 00012,46168 Kč12 461,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,88826 Kč25 776,52 Kč
4 00012,15527 Kč48 621,08 Kč
6 00011,74653 Kč70 479,18 Kč
10 00011,47016 Kč114 701,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč