1 µH Shielded Molded Inductor 9 A 14.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525BDER1R0M01

DigiKey Part Number
541-2573-2-ND - Tape & Reel (TR)
541-2573-1-ND - Cut Tape (CT)
541-2573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525BDER1R0M01
Description
FIXED IND 1UH 9A 14.2 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 9 A 14.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525BDER1R0M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
14.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCM0703-1R0-REaton - Electronics Division1 499283-HCM0703-1R0-RCT-ND1,02000 KčSimilar
In-Stock: 1 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1016,96600 Kč169,66 Kč
10013,94690 Kč1 394,69 Kč
1 00011,47247 Kč11 472,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,88826 Kč25 776,52 Kč
4 00012,15527 Kč48 621,08 Kč
6 00011,74653 Kč70 479,18 Kč
10 00011,47016 Kč114 701,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč