
IHLP2020CZET150M01 | |
|---|---|
DigiKey Part Number | 541-9935-2-ND - Tape & Reel (TR) 541-9935-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZET150M01 |
Description | FIXED IND 15UH 1.9A 265 MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 1.9 A 265mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 265mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 100 | 13,60460 Kč | 1 360,46 Kč |
| 1 000 | 11,19088 Kč | 11 190,88 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

