
IHLP2020CZER4R7M11 | |
|---|---|
DigiKey Part Number | 541-1238-2-ND - Tape & Reel (TR) 541-1238-1-ND - Cut Tape (CT) 541-1238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER4R7M11 |
Description | FIXED IND 4.7UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER4R7M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 5.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0530-4R7M | CODACA | 6 482 | 4044-CSAB0530-4R7MCT-ND | 21,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 100 | 15,43140 Kč | 1 543,14 Kč |
| 1 000 | 12,69350 Kč | 12 693,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,74030 Kč | 23 480,60 Kč |
| 4 000 | 11,07240 Kč | 44 289,60 Kč |
| 6 000 | 10,69999 Kč | 64 199,94 Kč |
| 10 000 | 10,34126 Kč | 103 412,60 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

