
IHLP2020CZER4R7M01 | |
|---|---|
DigiKey Part Number | 541-1270-2-ND - Tape & Reel (TR) 541-1270-1-ND - Cut Tape (CT) 541-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER4R7M01 |
Description | FIXED IND 4.7UH 3.5A 77.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3.5 A 77.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER4R7M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 77.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 100 | 13,07550 Kč | 1 307,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,14151 Kč | 20 283,02 Kč |
| 4 000 | 9,56438 Kč | 38 257,52 Kč |
| 6 000 | 9,24248 Kč | 55 454,88 Kč |
| 10 000 | 8,85286 Kč | 88 528,60 Kč |
| 14 000 | 8,78949 Kč | 123 052,86 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


