1.5 µH Shielded Molded Inductor 7.5 A 18.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZER1R5M11

DigiKey Part Number
541-1235-2-ND - Tape & Reel (TR)
541-1235-1-ND - Cut Tape (CT)
541-1235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020CZER1R5M11
Description
FIXED IND 1.5UH 7.5A 18.5MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 7.5 A 18.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZER1R5M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
18.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
39MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 553
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,63000 Kč20,63 Kč
1017,05100 Kč170,51 Kč
10014,01720 Kč1 401,72 Kč
1 00011,87915 Kč11 879,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,09072 Kč22 181,44 Kč
4 00010,45969 Kč41 838,76 Kč
6 00010,10782 Kč60 646,92 Kč
10 0009,70510 Kč97 051,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,63000 Kč
Unit Price with VAT:24,96230 Kč