
IHLP2020CZEK2R2M11 | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZEK2R2M11TR-ND - Tape & Reel (TR) 541-IHLP2020CZEK2R2M11CT-ND - Cut Tape (CT) 541-IHLP2020CZEK2R2M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZEK2R2M11 |
Description | FIXED IND 2.2UH 8.5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 8.5 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,01958 Kč | 27 548,95 Kč |
| Unit Price without VAT: | 11,01958 Kč |
|---|---|
| Unit Price with VAT: | 13,33369 Kč |

