
IHLP2020CZEK1R5M01 | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZEK1R5M01TR-ND - Tape & Reel (TR) 541-IHLP2020CZEK1R5M01CT-ND - Cut Tape (CT) 541-IHLP2020CZEK1R5M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZEK1R5M01 |
Description | FIXED IND 1.5UH 7.2A 20.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 7.2 A 20.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 100 | 14,76160 Kč | 1 476,16 Kč |
| 1 000 | 12,14146 Kč | 12 141,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,81037 Kč | 29 525,93 Kč |
| 5 000 | 11,13898 Kč | 55 694,90 Kč |
| 7 500 | 10,76453 Kč | 80 733,98 Kč |
| 12 500 | 10,63023 Kč | 132 877,88 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

