
IHLP2020CZEK100M1A | |
|---|---|
DigiKey Part Number | 541-IHLP2020CZEK100M1ATR-ND - Tape & Reel (TR) 541-IHLP2020CZEK100M1ACT-ND - Cut Tape (CT) 541-IHLP2020CZEK100M1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZEK100M1A |
Description | FIXED IND 10UH 2.75A 131.9 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.75 A 131.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 131.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 100 | 15,11440 Kč | 1 511,44 Kč |
| 1 000 | 12,43250 Kč | 12 432,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,09880 Kč | 30 247,00 Kč |
| 5 000 | 11,41103 Kč | 57 055,15 Kč |
| 7 500 | 11,02753 Kč | 82 706,48 Kč |
| 12 500 | 10,91896 Kč | 136 487,00 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

