470 nH Shielded Molded Inductor 12.5 A 7.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020BZERR47M11

DigiKey Part Number
541-1215-2-ND - Tape & Reel (TR)
541-1215-1-ND - Cut Tape (CT)
541-1215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020BZERR47M11
Description
FIXED IND 470NH 12.5A 7.7 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 12.5 A 7.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020BZERR47M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.7mOhm Max
Series
Frequency - Self Resonant
83MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4345.471NLTPulse Electronics14 700553-3017-1-ND20,16000 KčDirect
HCM0503-R47-REaton - Electronics Division1 300283-HCM0503-R47-RCT-ND16,80000 KčSimilar
In-Stock: 1 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1019,57000 Kč195,70 Kč
10016,10130 Kč1 610,13 Kč
1 00013,26843 Kč13 268,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,24908 Kč24 498,16 Kč
4 00011,55237 Kč46 209,48 Kč
6 00011,16387 Kč66 983,22 Kč
10 00010,84022 Kč108 402,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč