2.2 µH Shielded Molded Inductor 4.2 A 50.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020BZER2R2M01

DigiKey Part Number
541-1088-2-ND - Tape & Reel (TR)
541-1088-1-ND - Cut Tape (CT)
541-1088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2020BZER2R2M01
Description
FIXED IND 2.2UH 4.2A 50.1 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 4.2 A 50.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020BZER2R2M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
50.1mOhm Max
Series
Frequency - Self Resonant
39MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
9.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,18400 Kč181,84 Kč
10014,95270 Kč1 495,27 Kč
1 00012,29874 Kč12 298,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,37504 Kč22 750,08 Kč
4 00010,72788 Kč42 911,52 Kč
6 00010,36699 Kč62 201,94 Kč
10 0009,98455 Kč99 845,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč