4.7 µH Shielded Molded Inductor 1.7 A 105mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1616BZER4R7M11

DigiKey Part Number
541-1051-2-ND - Tape & Reel (TR)
541-1051-1-ND - Cut Tape (CT)
541-1051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616BZER4R7M11
Description
FIXED IND 4.7UH 1.7A 105 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 1.7 A 105mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1616BZER4R7M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
105mOhm Max
Series
Frequency - Self Resonant
29MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
1.75A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17 984
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1016,56700 Kč165,67 Kč
10013,62140 Kč1 362,14 Kč
1 00011,20474 Kč11 204,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,77321 Kč39 092,84 Kč
8 0009,21797 Kč73 743,76 Kč
12 0009,00289 Kč108 034,68 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč