
IHLP1616ABER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1043-2-ND - Tape & Reel (TR) 541-1043-1-ND - Cut Tape (CT) 541-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABER1R0M01 |
Description | FIXED IND 1UH 4A 52.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 52.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABER1R0M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,08400 Kč | 160,84 Kč |
| 100 | 13,22870 Kč | 1 322,87 Kč |
| 1 000 | 10,88032 Kč | 10 880,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,49026 Kč | 37 961,04 Kč |
| 8 000 | 8,95100 Kč | 71 608,00 Kč |
| 12 000 | 8,71391 Kč | 104 566,92 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

