360 nH Shielded Molded Inductor 10.1 A 12.4mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1212BZEZR36M1Z

DigiKey Part Number
541-IHLP1212BZEZR36M1ZTR-ND - Tape & Reel (TR)
541-IHLP1212BZEZR36M1ZCT-ND - Cut Tape (CT)
541-IHLP1212BZEZR36M1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212BZEZR36M1Z
Description
FIXED IND 360NH 10.1A 12.4 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 nH Shielded Molded Inductor 10.1 A 12.4mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
12.4mOhm Max
Mfr
Frequency - Self Resonant
161MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
10A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1018,41500 Kč184,15 Kč
10015,15010 Kč1 515,01 Kč
1 00012,46168 Kč12 461,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,13734 Kč33 412,02 Kč
6 00010,50439 Kč63 026,34 Kč
9 00010,15139 Kč91 362,51 Kč
15 00010,13154 Kč151 973,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč