
IHLP1212BZEZR36M1Z | |
|---|---|
DigiKey Part Number | 541-IHLP1212BZEZR36M1ZTR-ND - Tape & Reel (TR) 541-IHLP1212BZEZR36M1ZCT-ND - Cut Tape (CT) 541-IHLP1212BZEZR36M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEZR36M1Z |
Description | FIXED IND 360NH 10.1A 12.4 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 nH Shielded Molded Inductor 10.1 A 12.4mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 12.4mOhm Max |
Mfr | Frequency - Self Resonant 161MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 10A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 100 | 15,15010 Kč | 1 515,01 Kč |
| 1 000 | 12,46168 Kč | 12 461,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,13734 Kč | 33 412,02 Kč |
| 6 000 | 10,50439 Kč | 63 026,34 Kč |
| 9 000 | 10,15139 Kč | 91 362,51 Kč |
| 15 000 | 10,13154 Kč | 151 973,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

