
IHLP1212AEEZR68M1Z | |
|---|---|
DigiKey Part Number | 541-IHLP1212AEEZR68M1ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP1212AEEZR68M1Z |
Description | FIXED IND 680NH 8A 19.8 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 8 A 19.8mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 19.8mOhm Max |
Mfr | Frequency - Self Resonant 97MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 6.8A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,13734 Kč | 33 412,02 Kč |
| Unit Price without VAT: | 11,13734 Kč |
|---|---|
| Unit Price with VAT: | 13,47618 Kč |

