470 nH Shielded Molded Inductor 9.7 A 13.5mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1212AEEZR47M1Z

DigiKey Part Number
541-IHLP1212AEEZR47M1ZTR-ND - Tape & Reel (TR)
541-IHLP1212AEEZR47M1ZCT-ND - Cut Tape (CT)
541-IHLP1212AEEZR47M1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1212AEEZR47M1Z
Description
FIXED IND 470NH 9.7A 13.5 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 9.7 A 13.5mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.1A
Shielding
Shielded
DC Resistance (DCR)
13.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
102MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1018,41500 Kč184,15 Kč
10015,15010 Kč1 515,01 Kč
1 00012,46168 Kč12 461,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,13734 Kč33 412,02 Kč
6 00010,50439 Kč63 026,34 Kč
9 00010,15139 Kč91 362,51 Kč
15 00010,13154 Kč151 973,10 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč