
IHLP1212ABEVR22MA1 | |
---|---|
DigiKey Part Number | 541-IHLP1212ABEVR22MA1TR-ND - Tape & Reel (TR) 541-IHLP1212ABEVR22MA1CT-ND - Cut Tape (CT) 541-IHLP1212ABEVR22MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212ABEVR22MA1 |
Description | IHLP-1212AB-A1 .22 20% EV E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 7.93 A 13.21mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 251MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.140" L x 0.130" W (3.56mm x 3.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,83000 Kč | 15,83 Kč |
10 | 13,04000 Kč | 130,40 Kč |
100 | 10,71910 Kč | 1 071,91 Kč |
1 000 | 8,82796 Kč | 8 827,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 8,51598 Kč | 34 063,92 Kč |
Unit Price without VAT: | 15,83000 Kč |
---|---|
Unit Price with VAT: | 19,15430 Kč |