
IHLP1210BZEZ4R7M5A | |
|---|---|
DigiKey Part Number | 541-IHLP1210BZEZ4R7M5ATR-ND - Tape & Reel (TR) 541-IHLP1210BZEZ4R7M5ACT-ND - Cut Tape (CT) 541-IHLP1210BZEZ4R7M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1210BZEZ4R7M5A |
Description | FIXED IND 4.7UH 3A 98 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3 A 98mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1210BZEZ4R7M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 98mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 100 | 10,72580 Kč | 1 072,58 Kč |
| 1 000 | 8,82210 Kč | 8 822,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,15909 Kč | 16 318,18 Kč |
| 4 000 | 7,69440 Kč | 30 777,60 Kč |
| 6 000 | 7,43536 Kč | 44 612,16 Kč |
| 10 000 | 7,12162 Kč | 71 216,20 Kč |
| 14 000 | 6,92247 Kč | 96 914,58 Kč |
| 20 000 | 6,90309 Kč | 138 061,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

