1 µH Shielded Molded Inductor 7.2 A 23mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP1210BZEZ1R0M5A

DigiKey Part Number
541-IHLP1210BZEZ1R0M5ATR-ND - Tape & Reel (TR)
541-IHLP1210BZEZ1R0M5ACT-ND - Cut Tape (CT)
541-IHLP1210BZEZ1R0M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1210BZEZ1R0M5A
Description
FIXED IND 1UH 7.2A 23 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 7.2 A 23mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IHLP1210BZEZ1R0M5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Current - Saturation (Isat)
7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
1013,04000 Kč130,40 Kč
10010,72580 Kč1 072,58 Kč
1 0008,82210 Kč8 822,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,15909 Kč16 318,18 Kč
4 0007,69440 Kč30 777,60 Kč
6 0007,43536 Kč44 612,16 Kč
10 0007,12162 Kč71 216,20 Kč
14 0006,92247 Kč96 914,58 Kč
20 0006,90309 Kč138 061,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč