330 nH Shielded Molded Inductor 4.7 A 23mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP0806ABEZR33M5A

DigiKey Part Number
541-IHLP0806ABEZR33M5ATR-ND - Tape & Reel (TR)
541-IHLP0806ABEZR33M5ACT-ND - Cut Tape (CT)
541-IHLP0806ABEZR33M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP0806ABEZR33M5A
Description
FIXED IND 330NH 4.7A 23 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 4.7 A 23mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IHLP0806ABEZR33M5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
23mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Supplier Device Package
0806
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
4.8A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 850
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,47300 Kč44,73 Kč
1003,67470 Kč367,47 Kč
1 0003,02245 Kč3 022,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,70041 Kč8 101,23 Kč
6 0002,54636 Kč15 278,16 Kč
9 0002,46043 Kč22 143,87 Kč
15 0002,35638 Kč35 345,70 Kč
21 0002,29033 Kč48 096,93 Kč
30 0002,22238 Kč66 671,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč