
IHLP0806ABEZR24M5A | |
|---|---|
DigiKey Part Number | 541-IHLP0806ABEZR24M5ATR-ND - Tape & Reel (TR) 541-IHLP0806ABEZR24M5ACT-ND - Cut Tape (CT) 541-IHLP0806ABEZR24M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP0806ABEZR24M5A |
Description | FIXED IND 240NH 5.1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 5.1 A 20mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IHLP0806ABEZR24M5A Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 5A | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 1 000 | 3,02245 Kč | 3 022,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,74071 Kč | 20 222,13 Kč |
| 6 000 | 6,35701 Kč | 38 142,06 Kč |
| 9 000 | 6,14303 Kč | 55 287,27 Kč |
| 15 000 | 5,88399 Kč | 88 259,85 Kč |
| 21 000 | 5,80070 Kč | 121 814,70 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

