220 nH Shielded Molded Inductor 5.8 A 18mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP0806ABEZR22M5A

DigiKey Part Number
541-IHLP0806ABEZR22M5ATR-ND - Tape & Reel (TR)
541-IHLP0806ABEZR22M5ACT-ND - Cut Tape (CT)
541-IHLP0806ABEZR22M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP0806ABEZR22M5A
Description
FIXED IND 220NH 5.8A 18 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 5.8 A 18mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IHLP0806ABEZR22M5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 165°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Supplier Device Package
0806
Current Rating (Amps)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current - Saturation (Isat)
5.1A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 583
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,47300 Kč44,73 Kč
1003,67470 Kč367,47 Kč
1 0003,02245 Kč3 022,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,74071 Kč20 222,13 Kč
6 0006,35701 Kč38 142,06 Kč
9 0006,14303 Kč55 287,27 Kč
15 0005,88399 Kč88 259,85 Kč
21 0005,80070 Kč121 814,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč