4.7 µH Shielded Molded Inductor 1.3 A 288mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLL0806AZEZ4R7M1Z

DigiKey Part Number
541-IHLL0806AZEZ4R7M1ZTR-ND - Tape & Reel (TR)
541-IHLL0806AZEZ4R7M1ZCT-ND - Cut Tape (CT)
541-IHLL0806AZEZ4R7M1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLL0806AZEZ4R7M1Z
Description
FIXED IND 4.7UH 1.3A 288 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 1.3 A 288mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IHLL0806AZEZ4R7M1Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
288mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,76700 Kč47,67 Kč
1003,92240 Kč392,24 Kč
1 0003,22571 Kč3 225,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,43785 Kč19 313,55 Kč
6 0006,07136 Kč36 428,16 Kč
9 0005,86698 Kč52 802,82 Kč
15 0005,61957 Kč84 293,55 Kč
21 0005,51198 Kč115 751,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč